MFR Recommended
Similar
Similar


CGJ5L3X7R1H155K160AB | |
|---|---|
DigiKey Part Number | 445-13379-2-ND - Tape & Reel (TR) 445-13379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7R1H155K160AB |
Description | CAP CER 1.5UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7R1H155K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H155K160AB | TDK | 15 728 | 445-6985-1-ND | 0,58000 € | MFR Recommended |
| CGJ5L3X7S2A155K160AA | TDK | 2 566 | 445-9214-1-ND | 0,59000 € | Similar |
| C1210T105K5RALTU | KEMET | 0 | 399-C1210T105K5RALTUTR-ND | 1,10000 € | Similar |




