CGJ6M4X7R2H683K200AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 890
Unit Price: 0,70000 €
Datasheet
0.068 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

CGJ6M4X7R2H683K200AA

DigiKey Part Number
445-9263-2-ND - Tape & Reel (TR)
445-9263-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ6M4X7R2H683K200AA
Description
CAP CER 0.068UF 500V X7R 1210
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M4X7R2H683K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M4X7R2J683K200AATDK890445-5871-1-ND0,70000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes