Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


CGJ3E2X7R1E104K080AA | |
|---|---|
DigiKey Part Number | 445-8129-2-ND - Tape & Reel (TR) 445-8129-1-ND - Cut Tape (CT) 445-8129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E104K080AA |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E104K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E3X7S2A104K080AA | TDK | 72 492 | 445-9154-1-ND | 0,28000 € | Similar |
| C0603T104K3RACTU | KEMET | 4 317 | 399-C0603T104K3RACTUCT-ND | 0,70000 € | Direct |
| C0603T104K3RALTU | KEMET | 20 483 | 399-C0603T104K3RALTUCT-ND | 0,70000 € | Direct |
| C0603T104K3RCLTU | KEMET | 8 661 | 399-C0603T104K3RCLTUCT-ND | 0,86000 € | Direct |
| KAM15AR71E104KM | KYOCERA AVX | 234 506 | 478-KAM15AR71E104KMCT-ND | 0,11000 € | Direct |





