Similar
Similar


CGB2T1X6S0G224M022BC | |
|---|---|
DigiKey Part Number | 445-13216-2-ND - Tape & Reel (TR) 445-13216-1-ND - Cut Tape (CT) 445-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T1X6S0G224M022BC |
Description | CAP CER 0.22UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T1X6S0G224M022BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C80G224ME15D | Murata Electronics | 241 955 | 490-10389-1-ND | 0,08000 € | Similar |
| GRM033C80G224ME90D | Murata Electronics | 28 736 | 490-16736-1-ND | 0,08000 € | Similar |


