CGB2A1X5R1E105K033BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


YAGEO
In Stock: 22 096
Unit Price: 0,90000 €
Datasheet

Similar


YAGEO
In Stock: 50 493
Unit Price: 0,90000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 344 321
Unit Price: 0,29000 €
Datasheet

Similar


Murata Electronics
In Stock: 1 854 044
Unit Price: 0,36000 €
Datasheet

Similar


Murata Electronics
In Stock: 284 164
Unit Price: 0,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 76 710
Unit Price: 0,50000 €
Datasheet
CGB Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGB Series 0402
cut-tape-render

CGB2A1X5R1E105K033BC

DigiKey Part Number
445-13185-2-ND - Tape & Reel (TR)
445-13185-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGB2A1X5R1E105K033BC
Description
CAP CER 1UF 25V X5R 0402
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2A1X5R1E105K033BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes