6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1C0G3A682J200AE

DigiKey Part Number
445-175250-2-ND - Tape & Reel (TR)
445-175250-1-ND - Cut Tape (CT)
445-175250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A682J200AE
Description
CAP CER 6800PF 1000V C0GNP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1C0G3A682J200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,15100 €11,51 €
500,92920 €46,46 €
1000,86060 €86,06 €
5000,74480 €372,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,68868 €688,68 €
2 0000,66002 €1 320,04 €
3 0000,64565 €1 936,95 €
5 0000,62972 €3 148,60 €
7 0000,62041 €4 342,87 €
10 0000,61146 €6 114,60 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,05200 €