

CGA5L3X8R1C475K160AB | |
|---|---|
DigiKey Part Number | 445-12981-2-ND - Tape & Reel (TR) 445-12981-1-ND - Cut Tape (CT) 445-12981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C475K160AB |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C475K160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,22516 € | 112,58 € |
| 1 000 | 0,21015 € | 210,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19216 € | 384,32 € |
| 4 000 | 0,18228 € | 729,12 € |
| 6 000 | 0,17734 € | 1 064,04 € |
| 10 000 | 0,17186 € | 1 718,60 € |
| 14 000 | 0,16866 € | 2 361,24 € |
| 20 000 | 0,16557 € | 3 311,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

