0.22 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1H224K125AA

DigiKey Part Number
445-12693-2-ND - Tape & Reel (TR)
445-12693-1-ND - Cut Tape (CT)
445-12693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1H224K125AA
Description
CAP CER 0.22UF 50V X5R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1H224K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R1H224K125AATDK73 037445-5683-1-ND0,18000 €Direct
CGA4J3X8R1H224K125ABTDK13 518445-12824-1-ND0,27000 €Upgrade
UMK212BJ224KGHTTaiyo Yuden3 617587-3514-1-ND0,15000 €Direct
AC0805KKX7R9BB224YAGEO3 425311-3153-1-ND0,21000 €Upgrade
C0805C224K1RACAUTOKEMET36 144399-6946-1-ND0,43000 €Upgrade
In-Stock: 3 223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10100 €1,01 €
500,07200 €3,60 €
1000,06320 €6,32 €
5000,04830 €24,15 €
1 0000,04368 €43,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,03876 €77,52 €
4 0000,03574 €142,96 €
6 0000,03422 €205,32 €
10 0000,03255 €325,50 €
14 0000,03157 €441,98 €
20 0000,03063 €612,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €