CGA4J2C0G1H822J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 11 889
Unit Price: 0,24000 €
Datasheet

Direct


TDK
In Stock: 7 035
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 9 159
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 1 438
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 3 500
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 2 237
Unit Price: 0,71000 €
Datasheet

Upgrade


KEMET
In Stock: 1 276
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 3 409
Unit Price: 0,54000 €
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J2C0G1H822J

DigiKey Part Number
445-5680-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4J2C0G1H822J
Description
CAP CER 8200PF 50V C0G 0805
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2C0G1H822J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C2C0G1H822J060AATDK11 889445-6946-1-ND0,24000 €Direct
CGA4C2NP01H822J060AATDK7 035445-12636-1-ND0,34000 €Direct
CGA4J2C0G2A822J125AATDK9 159445-15556-1-ND0,26000 €Upgrade
CGA4J2NP02A822J125AATDK1 438445-15560-1-ND0,40000 €Upgrade
CGA4J3C0G2E822J125AATDK3 500445-15566-1-ND0,37000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes