
CGA4J1X8L1H105K125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1H105K125AETR-ND - Tape & Reel (TR) 445-CGA4J1X8L1H105K125AECT-ND - Cut Tape (CT) 445-CGA4J1X8L1H105K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1H105K125AE |
Description | CAP CER 1UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1H105K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,17344 € | 86,72 € |
| 1 000 | 0,16109 € | 161,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14662 € | 293,24 € |
| 4 000 | 0,13850 € | 554,00 € |
| 6 000 | 0,13443 € | 806,58 € |
| 10 000 | 0,12992 € | 1 299,20 € |
| 14 000 | 0,12729 € | 1 782,06 € |
| 20 000 | 0,12475 € | 2 495,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

