

CGA2B3X7R1E104M050BB | |
|---|---|
DigiKey Part Number | 445-12252-2-ND - Tape & Reel (TR) 445-12252-1-ND - Cut Tape (CT) 445-12252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E104M050BB |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E104M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03210 € | 3,21 € |
| 500 | 0,02360 € | 11,80 € |
| 1 000 | 0,02108 € | 21,08 € |
| 2 500 | 0,01838 € | 45,95 € |
| 5 000 | 0,01675 € | 83,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01378 € | 137,80 € |
| 20 000 | 0,01365 € | 273,00 € |
| 30 000 | 0,01359 € | 407,70 € |
| 50 000 | 0,01341 € | 670,50 € |
| 70 000 | 0,01305 € | 913,50 € |
| 100 000 | 0,01270 € | 1 270,00 € |
| 120 000 | 0,01253 € | 1 503,60 € |
| 240 000 | 0,01240 € | 2 976,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

