Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CGA2B1X7R1C104K050BC | |
|---|---|
DigiKey Part Number | 445-5613-2-ND - Tape & Reel (TR) 445-5613-1-ND - Cut Tape (CT) 445-5613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1C104K050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1C104K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01570 € | 7,85 € |
| 1 000 | 0,01388 € | 13,88 € |
| 2 500 | 0,01195 € | 29,88 € |
| 5 000 | 0,01079 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00742 € | 74,20 € |
| 20 000 | 0,00734 € | 146,80 € |
| 30 000 | 0,00730 € | 219,00 € |
| 50 000 | 0,00726 € | 363,00 € |
| 70 000 | 0,00723 € | 506,10 € |
| 100 000 | 0,00720 € | 720,00 € |
| 120 000 | 0,00719 € | 862,80 € |
| 240 000 | 0,00714 € | 1 713,60 € |
| 250 000 | 0,00714 € | 1 785,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |









