
Category | Memory Type CompactFlash® |
Manufacturer TDK | Memory Size 512MB |
Series | Technology SLC |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,80000 € | 70,80 € |
| Unit Price without VAT: | 70,80000 € |
|---|---|
| Unit Price with VAT: | 84,96000 € |

