
CAE1B064GTKDWB00EAA0 | |
|---|---|
DigiKey Part Number | 445-181966-ND |
Manufacturer | |
Manufacturer Product Number | CAE1B064GTKDWB00EAA0 |
Description | MEMORY CARD CFAST 64GB PSLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 64GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 64GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,25000 € | 219,25 € |
| 10 | 201,72300 € | 2 017,23 € |
| 25 | 194,98160 € | 4 874,54 € |
| Unit Price without VAT: | 219,25000 € |
|---|---|
| Unit Price with VAT: | 263,10000 € |

