
CAA573X7S2A476M640LH | |
|---|---|
DigiKey Part Number | 445-CAA573X7S2A476M640LHTR-ND - Tape & Reel (TR) 445-CAA573X7S2A476M640LHCT-ND - Cut Tape (CT) 445-CAA573X7S2A476M640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7S2A476M640LH |
Description | CAP CER 47UF 100V X7S SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 L-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA573X7S2A476M640LH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 L-Lead |
Capacitance | Size / Dimension 0.236" L x 0.331" W (6.00mm x 8.40mm) |
Tolerance ±20% | Thickness (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 6,97700 € | 69,77 € |
| 50 | 6,10220 € | 305,11 € |
| 100 | 5,83160 € | 583,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,27010 € | 2 108,04 € |
| 800 | 5,12323 € | 4 098,58 € |
| 1 200 | 5,04963 € | 6 059,56 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 11,00400 € |

