

C4532X5R1A226M230KA | |
|---|---|
DigiKey Part Number | 445-1412-2-ND - Tape & Reel (TR) 445-1412-1-ND - Cut Tape (CT) 445-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1A226M230KA |
Description | CAP CER 22UF 10V X5R 1812 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1A226M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1C226M200KA | TDK | 11 011 | 445-7742-1-ND | 0,90000 € | Direct |
| C4532X5R1C226M230KA | TDK | 10 121 | 445-3928-1-ND | 0,90000 € | Upgrade |
| C4532X5R1E226M250KA | TDK | 15 156 | 445-1444-1-ND | 0,98000 € | Upgrade |
| 1812ZD226MAT2A | KYOCERA AVX | 425 | 478-KGM43JR51A226MVCT-ND | 2,92000 € | Similar |
| 1812ZD226MAT4A | KYOCERA AVX | 0 | 478-KGM43JR51A226MSTR-ND | 0,64036 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,35420 € | 35,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28654 € | 143,27 € |
| 1 000 | 0,26874 € | 268,74 € |
| 1 500 | 0,25983 € | 389,75 € |
| 2 500 | 0,24995 € | 624,88 € |
| 3 500 | 0,24418 € | 854,63 € |
| 5 000 | 0,23862 € | 1 193,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

