
C3225X8R1E106M250AE | |
---|---|
DigiKey Part Number | 445-175235-2-ND - Tape & Reel (TR) 445-175235-1-ND - Cut Tape (CT) 445-175235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E106M250AE |
Description | CAP CER 10UF 25V X8R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E106M250AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,17000 € | 2,17 € |
10 | 1,49200 € | 14,92 € |
50 | 1,22220 € | 61,11 € |
100 | 1,13880 € | 113,88 € |
500 | 0,99784 € | 498,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,97330 € | 973,30 € |
2 000 | 0,93666 € | 1 873,32 € |
3 000 | 0,91830 € | 2 754,90 € |
5 000 | 0,89794 € | 4 489,70 € |
7 000 | 0,88604 € | 6 202,28 € |
Unit Price without VAT: | 2,17000 € |
---|---|
Unit Price with VAT: | 2,60400 € |