
C3225X8R1E106M250AE | |
|---|---|
DigiKey Part Number | 445-175235-2-ND - Tape & Reel (TR) 445-175235-1-ND - Cut Tape (CT) 445-175235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E106M250AE |
Description | CAP CER 10UF 25V X8R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E106M250AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R1E106K250AE | TDK | 2 406 | 445-174814-1-ND | 2,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55200 € | 15,52 € |
| 50 | 1,27140 € | 63,57 € |
| 100 | 1,18470 € | 118,47 € |
| 500 | 1,03810 € | 519,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96434 € | 964,34 € |
| 2 000 | 0,92803 € | 1 856,06 € |
| 3 000 | 0,90984 € | 2 729,52 € |
| 5 000 | 0,88967 € | 4 448,35 € |
| 7 000 | 0,87788 € | 6 145,16 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

