

| C3225X5R1H106M250AB | |
|---|---|
| DigiKey Part Number | 445-14901-2-ND - Tape & Reel (TR) 445-14901-1-ND - Cut Tape (CT) 445-14901-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C3225X5R1H106M250AB | 
| Description | CAP CER 10UF 50V X5R 1210 | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C3225X5R1H106M250AB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,82000 € | 0,82 € | 
| 10 | 0,51000 € | 5,10 € | 
| 50 | 0,39300 € | 19,65 € | 
| 100 | 0,33980 € | 33,98 € | 
| 500 | 0,31078 € | 155,39 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,28654 € | 286,54 € | 
| 2 000 | 0,26548 € | 530,96 € | 
| 3 000 | 0,26123 € | 783,69 € | 
| 5 000 | 0,25684 € | 1 284,20 € | 
| 7 000 | 0,25563 € | 1 789,41 € | 
| 10 000 | 0,25444 € | 2 544,40 € | 
| 12 000 | 0,25287 € | 3 034,44 € | 
| 24 000 | 0,24499 € | 5 879,76 € | 
| 25 000 | 0,24457 € | 6 114,25 € | 
| Unit Price without VAT: | 0,82000 € | 
|---|---|
| Unit Price with VAT: | 0,98400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France