Upgrade
Upgrade
Upgrade
Parametric Equivalent


C3216X8R1E684M115AA | |
|---|---|
DigiKey Part Number | 445-14847-2-ND - Tape & Reel (TR) 445-14847-1-ND - Cut Tape (CT) 445-14847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E684M115AA |
Description | CAP CER 0.68UF 25V X8R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E684M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1E684K115AA | TDK | 0 | 445-3433-1-ND | 0,37000 € | Upgrade |
| C3216X8R1H684K160AB | TDK | 847 | 445-8864-1-ND | 0,59000 € | Upgrade |
| C3216X8R1H684M160AB | TDK | 3 779 | 445-14853-1-ND | 0,59000 € | Upgrade |
| CGA5H2X8R1E684M115AA | TDK | 0 | 445-12987-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09322 € | 186,44 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |



