
C3216X8L0G226M160AC | |
|---|---|
DigiKey Part Number | 445-175416-2-ND - Tape & Reel (TR) 445-175416-1-ND - Cut Tape (CT) 445-175416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8L0G226M160AC |
Description | CAP CER 22UF 4V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8L0G226M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,34050 € | 34,05 € |
| 500 | 0,28354 € | 141,77 € |
| 1 000 | 0,26592 € | 265,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25645 € | 512,90 € |
| 4 000 | 0,24428 € | 977,12 € |
| 6 000 | 0,23819 € | 1 429,14 € |
| 10 000 | 0,23143 € | 2 314,30 € |
| 14 000 | 0,22748 € | 3 184,72 € |
| 20 000 | 0,22368 € | 4 473,60 € |
| 24 000 | 0,22188 € | 5 325,12 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |


