

C3216X5R1C336M160AB | |
|---|---|
DigiKey Part Number | 445-6002-2-ND - Tape & Reel (TR) 445-6002-1-ND - Cut Tape (CT) 445-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C336M160AB |
Description | CAP CER 33UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C336M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,40280 € | 40,28 € |
| 500 | 0,33796 € | 168,98 € |
| 1 000 | 0,31794 € | 317,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30748 € | 614,96 € |
| 4 000 | 0,29364 € | 1 174,56 € |
| 6 000 | 0,28670 € | 1 720,20 € |
| 10 000 | 0,27901 € | 2 790,10 € |
| 14 000 | 0,27452 € | 3 843,28 € |
| 20 000 | 0,27019 € | 5 403,80 € |
| 24 000 | 0,26814 € | 6 435,36 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

