

C3216C0G1H822J/1.15 | |
|---|---|
DigiKey Part Number | 445-4006-2-ND - Tape & Reel (TR) 445-4006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H822J/1.15 |
Description | CAP CER 8200PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H822J/1.15 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A822J115AA | TDK | 0 | 445-4145-1-ND | 0,37000 € | Upgrade |
| C3216C0G2E822J160AA | TDK | 22 000 | 445-2335-1-ND | 0,37000 € | Upgrade |
| C3216NP02A822J115AA | TDK | 723 | 445-14670-1-ND | 0,48000 € | Upgrade |
| 1206J0500822JCT | Knowles Syfer | 0 | 1206J0500822JCT-ND | 0,69687 € | Direct |
| CC1206JKNPO9BN822 | YAGEO | 3 962 | 311-3396-1-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20000 € | 2,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

