4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L1E475K125AE

DigiKey Part Number
445-C2012X8L1E475K125AETR-ND - Tape & Reel (TR)
445-C2012X8L1E475K125AECT-ND - Cut Tape (CT)
445-C2012X8L1E475K125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L1E475K125AE
Description
COMMERCIAL GRADE SOFT TERMINATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8L1E475K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52500 €5,25 €
500,40700 €20,35 €
1000,37060 €37,06 €
5000,30928 €154,64 €
1 0000,29030 €290,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26684 €533,68 €
4 0000,25435 €1 017,40 €
6 0000,24810 €1 488,60 €
10 0000,24117 €2 411,70 €
14 0000,23711 €3 319,54 €
20 0000,23321 €4 664,20 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €