

C2012X7R1H474M125AE | |
|---|---|
DigiKey Part Number | 445-6800-2-ND - Tape & Reel (TR) 445-6800-1-ND - Cut Tape (CT) 445-6800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H474M125AE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H474M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H474K125AE | TDK | 5 908 | 445-8891-1-ND | 0,31000 € | Upgrade |
| C2012X7S2A474K125AE | TDK | 512 818 | 445-8888-1-ND | 0,46000 € | Similar |
| C2012X7S2A474M125AE | TDK | 9 038 | 445-6803-1-ND | 0,46000 € | Similar |
| 08051C474KAZ2A | KYOCERA AVX | 1 888 | 478-KGF21KR72A474KUCT-ND | 0,56000 € | Upgrade |
| C0805X474K5RACTU | KEMET | 7 998 | 399-C0805X474K5RACTUCT-ND | 0,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10424 € | 52,12 € |
| 1 000 | 0,09591 € | 95,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08633 € | 172,66 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

