

C2012X5R1H224M125AA | |
|---|---|
DigiKey Part Number | 445-14406-2-ND - Tape & Reel (TR) 445-14406-1-ND - Cut Tape (CT) 445-14406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H224M125AA |
Description | CAP CER 0.22UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H224M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03830 € | 3,83 € |
| 500 | 0,02932 € | 14,66 € |
| 1 000 | 0,02550 € | 25,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02340 € | 46,80 € |
| 4 000 | 0,02131 € | 85,24 € |
| 6 000 | 0,01981 € | 118,86 € |
| 10 000 | 0,01831 € | 183,10 € |
| 14 000 | 0,01733 € | 242,62 € |
| 20 000 | 0,01725 € | 345,00 € |
| 24 000 | 0,01632 € | 391,68 € |
| 48 000 | 0,01620 € | 777,60 € |
| 50 000 | 0,01619 € | 809,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

