C2012X5R1C335M125AC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 7 951
Unit Price: 0,32000 €
Datasheet

Upgrade


TDK
In Stock: 4 571
Unit Price: 0,32000 €
Datasheet

Upgrade


TDK
In Stock: 4 446
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 5 208
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 23 757
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 2 000
Unit Price: 0,52000 €
Datasheet

Upgrade


TDK
In Stock: 1 085
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 4 400
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 49 072
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 4 707
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 24 845
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 8 811
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 63 837
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 3 096
Unit Price: 0,44000 €
Datasheet
3.3 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C335M125AC

DigiKey Part Number
445-14380-2-ND - Tape & Reel (TR)
445-14380-1-ND - Cut Tape (CT)
445-14380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C335M125AC
Description
CAP CER 3.3UF 16V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C335M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C335K060ACTDK7 951445-14375-1-ND0,32000 €Upgrade
C2012X5R1C335K085ABTDK4 571445-14376-1-ND0,32000 €Upgrade
C2012X5R1C335K125ACTDK4 446445-14377-1-ND0,30000 €Upgrade
C2012X5R1E335K125ABTDK5 208445-14394-1-ND0,41000 €Upgrade
C2012X5R1H335K125ABTDK23 757445-5978-1-ND0,52000 €Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11460 €11,46 €
5000,09024 €45,12 €
1 0000,08273 €82,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07437 €148,74 €
4 0000,06943 €277,72 €
6 0000,06696 €401,76 €
10 0000,06423 €642,30 €
14 0000,06263 €876,82 €
20 0000,06109 €1 221,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €