

C2012X5R1A335M125AA | |
---|---|
DigiKey Part Number | 445-7653-2-ND - Tape & Reel (TR) 445-7653-1-ND - Cut Tape (CT) 445-7653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A335M125AA |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A335M125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06960 € | 6,96 € |
500 | 0,05462 € | 27,31 € |
1 000 | 0,04852 € | 48,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,04353 € | 87,06 € |
4 000 | 0,04036 € | 161,44 € |
6 000 | 0,03789 € | 227,34 € |
10 000 | 0,03541 € | 354,10 € |
14 000 | 0,03393 € | 475,02 € |
20 000 | 0,03379 € | 675,80 € |
24 000 | 0,03239 € | 777,36 € |
48 000 | 0,03218 € | 1 544,64 € |
50 000 | 0,03217 € | 1 608,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |