Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

C2012C0G2A153K085AC | |
|---|---|
DigiKey Part Number | 445-172668-2-ND - Tape & Reel (TR) 445-172668-1-ND - Cut Tape (CT) 445-172668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A153K085AC |
Description | CAP CER 0.015UF 100V NP0 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A153K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A153J085AC | TDK | 6 653 | 445-172667-1-ND | 0,26000 € | Direct |
| C0805C153K1GACTU | KEMET | 2 500 | 399-C0805C153K1GACTUCT-ND | 0,61000 € | Direct |
| C0805C153J1GACTU | KEMET | 5 201 | 399-C0805C153J1GACTUCT-ND | 0,61000 € | Upgrade |
| C0805C153J1RACTU | KEMET | 3 040 | 399-C0805C153J1RACTUCT-ND | 0,37000 € | Similar |
| C0805C153J2RACTU | KEMET | 0 | 399-C0805C153J2RACTUTR-ND | 0,09629 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05769 € | 230,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |



