2200 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H222M080AA

DigiKey Part Number
445-14271-2-ND - Tape & Reel (TR)
445-14271-1-ND - Cut Tape (CT)
445-14271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H222M080AA
Description
CAP CER 2200PF 50V X8R 0603
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H222M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X8R1H222K080AATDK8 164445-2502-1-ND0,10000 €Upgrade
C1608X8R2A222K080AATDK7 170445-C1608X8R2A222K080AACT-ND0,11000 €Upgrade
C1608X8R2A222M080AATDK3 754445-14283-1-ND0,10000 €Upgrade
C1608NP01H222J080AATDK2 070445-14069-1-ND0,18000 €Similar
C1608NP02A222J080AATDK5 324445-15272-1-ND0,19000 €Similar
In-Stock: 8 450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03860 €1,93 €
1000,03330 €3,33 €
5000,02464 €12,32 €
1 0000,02194 €21,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01743 €69,72 €
8 0000,01599 €127,92 €
12 0000,01527 €183,24 €
20 0000,01447 €289,40 €
28 0000,01400 €392,00 €
40 0000,01356 €542,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €