Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608X5R1A474K/10 | |
|---|---|
DigiKey Part Number | C1608X5R1A474K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A474K/10 |
Description | CAP CER 0.47UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A474K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A474K080AA | TDK | 38 012 | 445-1320-1-ND | 0,09000 € | Direct |
| C1608X5R1C474K080AA | TDK | 58 860 | 445-5152-1-ND | 0,08000 € | Upgrade |
| C1608X5R1E474K080AC | TDK | 306 725 | 445-5144-1-ND | 0,11000 € | Upgrade |
| C1608X5R1H474K080AB | TDK | 74 059 | 445-7464-1-ND | 0,15000 € | Upgrade |
| C1608X5R1V474K080AB | TDK | 8 540 | 445-14169-1-ND | 0,20000 € | Upgrade |








