
C1005X7R1H102K050EA | |
|---|---|
DigiKey Part Number | 445-C1005X7R1H102K050EATR-ND - Tape & Reel (TR) 445-C1005X7R1H102K050EACT-ND - Cut Tape (CT) 445-C1005X7R1H102K050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102K050EA |
Description | COMMERCIAL GRADE,0402,X7R,50V,1N |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01422 € | 7,11 € |
| 1 000 | 0,01253 € | 12,53 € |
| 2 500 | 0,01075 € | 26,87 € |
| 5 000 | 0,00969 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00749 € | 374,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

