
C1005X7R1H104K050EE | |
|---|---|
DigiKey Part Number | 445-C1005X7R1H104K050EETR-ND - Tape & Reel (TR) 445-C1005X7R1H104K050EECT-ND - Cut Tape (CT) 445-C1005X7R1H104K050EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050EE |
Description | COMMERCIAL GRADE SOFT TERM,0402, |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H104K050BE | TDK | 678 730 | 445-173610-1-ND | 0,14000 € | Parametric Equivalent |
| CGA2B3X7R1H104K050BE | TDK | 2 361 285 | 445-173614-1-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03324 € | 16,62 € |
| 1 000 | 0,02984 € | 29,84 € |
| 2 500 | 0,02628 € | 65,70 € |
| 5 000 | 0,02413 € | 120,65 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

