0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C1005X7R1H104K050BB

DigiKey Part Number
445-5932-2-ND - Tape & Reel (TR)
445-5932-1-ND - Cut Tape (CT)
445-5932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H104K050BB
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H104K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 026 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
500,02480 €1,24 €
1000,02130 €2,13 €
5000,01540 €7,70 €
1 0000,01358 €13,58 €
2 5000,01168 €29,20 €
5 0000,01053 €52,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00931 €93,10 €
20 0000,00856 €171,20 €
30 0000,00818 €245,40 €
50 0000,00776 €388,00 €
70 0000,00752 €526,40 €
100 0000,00729 €729,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €