0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005X5R1H332M050BA

DigiKey Part Number
445-13853-2-ND - Tape & Reel (TR)
445-13853-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005X5R1H332M050BA
Description
CAP CER 3300PF 50V X5R 0402
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H332M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 090
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06300 €0,63 €
1000,03620 €3,62 €
1 0000,02035 €20,35 €
2 5000,01629 €40,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00764 €76,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €