Direct
Upgrade


C1005C0G1H1R2B | |
|---|---|
DigiKey Part Number | 445-4856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H1R2B |
Description | CAP CER 1.2PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H1R2B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H1R2BA01D | Murata Electronics | 523 536 | 490-6209-1-ND | 0,08000 € | Direct |
| CQ0402ARNPO9BN1R2 | YAGEO | 220 | 13-CQ0402ARNPO9BN1R2CT-ND | 0,20000 € | Upgrade |



