Similar


C0603X5R1E154K030BC | |
|---|---|
DigiKey Part Number | 445-13673-2-ND - Tape & Reel (TR) 445-13673-1-ND - Cut Tape (CT) 445-13673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E154K030BC |
Description | CAP CER 0.15UF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A104KA3NNNC | Samsung Electro-Mechanics | 1 721 948 | 1276-1318-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1 000 | 0,05876 € | 58,76 € |
| 2 500 | 0,05266 € | 131,65 € |
| 5 000 | 0,04899 € | 244,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04318 € | 647,70 € |
| 30 000 | 0,04102 € | 1 230,60 € |
| 45 000 | 0,03994 € | 1 797,30 € |
| 75 000 | 0,03875 € | 2 906,25 € |
| 105 000 | 0,03805 € | 3 995,25 € |
| 150 000 | 0,03737 € | 5 605,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |


