0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1C224K030BC

DigiKey Part Number
445-7315-2-ND - Tape & Reel (TR)
445-7315-1-ND - Cut Tape (CT)
445-7315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1C224K030BC
Description
CAP CER 0.22UF 16V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1C224K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03540 €1,77 €
1000,03060 €3,06 €
5000,02248 €11,24 €
1 0000,01998 €19,98 €
2 5000,01737 €43,42 €
5 0000,01580 €79,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01346 €201,90 €
30 0000,01254 €376,20 €
45 0000,01208 €543,60 €
75 0000,01157 €867,75 €
105 0000,01127 €1 183,35 €
150 0000,01099 €1 648,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €