
B88069X9231V253 | |
|---|---|
DigiKey Part Number | 495-B88069X9231V253TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X9231V253 |
Description | 2 ELECT / 90V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 3000A (3kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9231V253 Models |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±30% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,49621 € | 1 240,52 € |
| Unit Price without VAT: | 0,49621 € |
|---|---|
| Unit Price with VAT: | 0,59545 € |

