
B32529C0472J289 | |
|---|---|
DigiKey Part Number | 495-4933-1-ND - Cut Tape (CT) 495-4933-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0472J289 |
Description | CAP FILM 4700PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0472J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07910 € | 39,55 € |
| 1 000 | 0,07235 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,05867 € | 187,74 € |
| 6 400 | 0,05498 € | 351,87 € |
| 9 600 | 0,05313 € | 510,05 € |
| 16 000 | 0,05108 € | 817,28 € |
| 22 400 | 0,04988 € | 1 117,31 € |
| 32 000 | 0,04873 € | 1 559,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

