RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT161575TT-3000A1

DigiKey Part Number
495-75560-2-ND - Tape & Reel (TR)
495-75560-1-ND - Cut Tape (CT)
495-75560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT161575TT-3000A1
Description
RF ANT 1.575GHZ/2.4GHZ CHIP SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
TDK
Number of Bands
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
VSWR
1.2, 1.8, 3.3
Part Status
Active
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz, 2.4GHz, 5.5GHz
Height (Max)
0.016" (0.40mm)
Frequency Range
1.574GHz ~ 1.577GHz, 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36000 €3,60 €
250,32280 €8,07 €
1000,28130 €28,13 €
2500,26148 €65,37 €
5000,24958 €124,79 €
1 0000,23977 €239,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,22070 €882,80 €
8 0000,21533 €1 722,64 €
12 0000,21264 €2 551,68 €
20 0000,20966 €4 193,20 €
28 0000,20792 €5 821,76 €
40 0000,20624 €8 249,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €