
2401612-1 | |
|---|---|
DigiKey Part Number | 17-2401612-1TR-ND - Tape & Reel (TR) 17-2401612-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2401612-1 |
Description | TERMINAL POKE-IN,200SERIES MAG-M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 200 21-25 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 200 | |
Terminal Type | Poke-In Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 21-25 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,06892 € | 17,23 € |
| 500 | 0,06482 € | 32,41 € |
| 1 000 | 0,06094 € | 60,94 € |
| 2 500 | 0,05618 € | 140,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | 0,04156 € | 2 327,36 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

