
ACT1210L-201-2P-TL00 | |
---|---|
DigiKey Part Number | 445-ACT1210L-201-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210L-201-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210L-201-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210L-201-2P-TL00 |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210L-201-2P-TL00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 1,04900 € | 10,49 € |
25 | 0,97080 € | 24,27 € |
50 | 0,91520 € | 45,76 € |
100 | 0,86290 € | 86,29 € |
250 | 0,79832 € | 199,58 € |
500 | 0,76556 € | 382,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,62545 € | 3 752,70 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,53600 € |