ACM2520-102-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM2520-102-2P
ACM2520-3P-Type

ACM2520-801-3P-T002

DigiKey Part Number
445-4842-2-ND - Tape & Reel (TR)
445-4842-1-ND - Cut Tape (CT)
445-4842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2520-801-3P-T002
Description
CMC 150MA 3LN 800 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 150mA DCR 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACM2520-801-3P-T002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
3
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.6Ohm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,48000 €4,80 €
250,44440 €11,11 €
500,41900 €20,95 €
1000,39500 €39,50 €
2500,36544 €91,36 €
5000,34454 €172,27 €
1 0000,32487 €324,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,31247 €624,94 €
4 0000,29467 €1 178,68 €
6 0000,28475 €1 708,50 €
10 0000,27273 €2 727,30 €
14 0000,26511 €3 711,54 €
20 0000,26249 €5 249,80 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €