
ACM2012-361-2P-T001 | |
|---|---|
DigiKey Part Number | 445-8666-2-ND - Tape & Reel (TR) 445-8666-1-ND - Cut Tape (CT) 445-8666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-361-2P-T001 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-361-2P-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74720 € | 18,68 € |
| 50 | 0,70480 € | 35,24 € |
| 100 | 0,66430 € | 66,43 € |
| 250 | 0,61460 € | 153,65 € |
| 500 | 0,57952 € | 289,76 € |
| 1 000 | 0,57254 € | 572,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52566 € | 1 051,32 € |
| 4 000 | 0,49576 € | 1 983,04 € |
| 6 000 | 0,47909 € | 2 874,54 € |
| 10 000 | 0,46776 € | 4 677,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |












