Air to Air Thermoelectric Assembly 25 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly 25 W
AA-026-12-22-00-00
Thermal Wizard for Device Cooling Applications

AA-026-12-22-00-00

DigiKey Part Number
AA-026-12-22-00-00-ND
Manufacturer
Manufacturer Product Number
AA-026-12-22-00-00
Description
THERMOELECT ASSY AIR-AIR 25W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 25 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage
12 V
Manufacturer
Tark Thermal Solutions
Fan Location
Cold Side / Warm Side
Series
Power - Input
44 W
Packaging
Bulk
Operating Temperature
-10°C ~ 39°C
Part Status
Active
Weight
2.2 lbs (997.9 g)
Heat Transfer Type
Air to Air
Dimensions - Overall
107mm L x 84mm W x 139.5mm H
Power - Cooling
25 W
Base Product Number
Current
3.7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,08000 €213,08 €
5200,18800 €1 000,94 €
10194,88000 €1 948,80 €
25188,08160 €4 702,04 €
Manufacturers Standard Package
Unit Price without VAT:213,08000 €
Unit Price with VAT:255,69600 €