TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.5 A 80°C
63605-502
Thermal Wizard for Device Cooling Applications

63604-512

DigiKey Part Number
926-1249-ND
Manufacturer
Manufacturer Product Number
63604-512
Description
PELTIER CP10,31,08,L1,RT,W4.5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.99mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
2.5 A
Packaging
Bulk
Voltage - Max
3.8 V
Part Status
Active
Resistance
1.29 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 15.00mm L x 15.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
5.3W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,39000 €22,39 €
521,03600 €105,18 €
1220,33417 €244,01 €
3619,48583 €701,49 €
6019,10383 €1 146,23 €
10818,67352 €2 016,74 €
Manufacturers Standard Package
Unit Price without VAT:22,39000 €
Unit Price with VAT:26,86800 €