430860-505 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 0
Unit Price: 0,00000 €
430860-50x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430860-50x
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

430860-505

DigiKey Part Number
926-1309-ND
Manufacturer
Manufacturer Product Number
430860-505
Description
PELTIER OT16,18,F2,0606,11,W2.25
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 2.0W @ 25°C 1.6 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 7.60mm L x 6.00mm W
Qmax @ Th
2.0W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
2.01mm
Number of Stages
1
Current - Max
1.6 A
Voltage - Max
2 V
Resistance
1.17 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes