



430719-504 | |
|---|---|
DigiKey Part Number | 430719-504-ND |
Manufacturer | |
Manufacturer Product Number | 430719-504 |
Description | CP14-71-10-L2-W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.7W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 18.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.92 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 22,65000 € | 543,60 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 27,18000 € |

