



430495-504 | |
|---|---|
DigiKey Part Number | 1487-1143-ND |
Manufacturer | |
Manufacturer Product Number | 430495-504 |
Description | HOT19,35,F1N,0612,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 25°C 1.9 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.20mm L x 6.00mm W | |
Qmax @ Th | 4.5W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 1.88mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4 V | |
Resistance | 1.92 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,38000 € | 65,38 € |
| 5 | 61,42400 € | 307,12 € |
| 10 | 59,79600 € | 597,96 € |
| 25 | 57,70880 € | 1 442,72 € |
| 52 | 56,09423 € | 2 916,90 € |
| 104 | 54,60769 € | 5 679,20 € |
| Unit Price without VAT: | 65,38000 € |
|---|---|
| Unit Price with VAT: | 78,45600 € |

